onsemi MBRM120ET1G

Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R / DIODE SCHOTTKY 20V 1A POWERMITE
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBRM120ET1G.

Farnell

Datasheet6 pages14 years ago
Datasheet7 pages14 years ago

IHS

element14

iiiC

Inventory History

3 month trend:
-8.98%

CAD Models

Download onsemi MBRM120ET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.196
$ 0.196
Stock
2,315,045
3,363,162
3,363,162
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
360 mV
595 mV
595 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBRM120ET1G provided by its distributors.

Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R / DIODE SCHOTTKY 20V 1A POWERMITE
ON SEMI MBRM120ET1G, SMT SCHOTTKY DIODE, 20V 1A, 2-PIN POWER MITE
SCHOTTKY RECTIFIER, 1A, 20V, 457, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:530mV; Reverse Recovery Time trr Max:-
The Schottky Powermite employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature space saving surface mount Rectifier. With its unique heatsink design the Powermite has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles < 1.1 mm in the industry. Because of its small size it is ideal for use in portable and battery powered products such as cellular and cordless phones chargers notebook computers printers PDAs and PCMCIA cards. Typical applications are ac/dc and dc-dc converters reverse battery protection and "Oring" of multiple supply voltages and any other application where performance and size are critical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRM120ET1G.