STMicroelectronics STPS160A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS160A.

Factory Futures

Datasheet9 pages16 years ago

Newark

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-35.24%

CAD Models

Download STMicroelectronics STPS160A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTPS1H100AY
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS1H100A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STPS160A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
STMicroelectronics Schottky Diode, Discrete, 1A 60V SMD DO-214AC (SMA) 2-Pin
STPS16 Series Single Power 60 V 1 A Surface Mount Schottky Rectifier - DO-214AC
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 60V, IF 1A, PKG DO-214AC (SMA),VF 0.58V
DIODE, RECTIFIER SCHOTTKY, 1A SMA; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):1A; Forward Voltage VF Max:670mV; Forward Surge Current Ifsm Max:75A; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:75A; Junction Temperature Tj Max:150°C; Package / Case:DO-214AC; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS160A.