STMicroelectronics STPS120L15TV

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 15V V(RRM), Silicon
$ 14.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS120L15TV.

STMicroelectronics

Datasheet4 pages22 years ago

Farnell

TME

Elcodis

iiiC

Inventory History

3 month trend:
-43.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15V V(RRM), Silicon
MicrochipMSDM75-16
MOD BRIDGE 3PH 1600V 75A M2-1 / Rectifier Bridge Diode Single 1.6KV 75A 5-Pin Case M2-1
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6110TV2
Rectifier Diode, Dual Isolated, 1 Kv, 30 A, 320 Mv, 42 Ns, 240 A Rohs Compliant: Yes
STMicroelectronicsSTTH10002TV2
Rectifier Diode, 1 Phase, 2 Element, 50A, 200V V(RRM), Silicon
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6

Descriptions

Descriptions of STMicroelectronics STPS120L15TV provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 15V V(RRM), Silicon
Low Drop Power 60 A 0.43 V Schottky Diode Flange Mount - ISOTOP
Rectifier Diode Schottky 15V 60A 4-Pin ISOTOP Tube
DIODE MODULE, DUAL, 15V, 120A, SCREW; Repetitive Reverse Voltage Vrrm Max: 15V; Forward Current If(AV): 120A; Forward Voltage VF Max: 430mV; Diode Module Configuration: Dual Isolated; Product Range: -; SVHC: No SVHC (07-Jul-20
Schottky Rect, Dual, 15V, Isotop; Repetitive Peak Reverse Voltage:15V; Average Forward Current:120A; Forward Voltage Max:430Mv; Diode Module Configuration:Dual Isolated; Diode Case Style:Isotop; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS120L15TV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics