STMicroelectronics STTH6110TV2

Rectifier Diode, Dual Isolated, 1 Kv, 30 A, 320 Mv, 42 Ns, 240 A Rohs Compliant: Yes
$ 10.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH6110TV2.

Newark

Datasheet8 pages21 years ago

Farnell

Verical

Inventory History

3 month trend:
-12.33%

Alternate Parts

Price @ 1000
$ 10.345
$ 13.342
Stock
104,354
62,484
Authorized Distributors
6
6
Mount
Chassis Mount, Screw
Chassis Mount, Screw
Case/Package
Module
Module
Forward Voltage
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
Average Rectified Current
60 A
60 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
100 ns
100 ns

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
1KV 400A 5μA 35A quad DIP-4 Through hole mounting 28.6mm*28.6mm*7.6mm
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH6006TV1
STMicroelectronics Rectifier Diode, 30A, 600V, Panel Mount, ISOTOP Package, 4-Pin
onsemiGBPC3508
GBPC Series 1.1 V 35 A 800 V Max Reverse Voltage Bridge Rectifier - GBPC

Descriptions

Descriptions of STMicroelectronics STTH6110TV2 provided by its distributors.

Rectifier Diode, Dual Isolated, 1 Kv, 30 A, 320 Mv, 42 Ns, 240 A Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 2 Element, 30A, 1000V V(RRM), Silicon
STMicroelectronics Rectifier diode Diodes, 30A, 1000V, surface mount, ISOTOPencapsulation, 4needle
Rectifier Diode Switching 1KV 30A 100ns 4-Pin ISOTOP Tube
DIODE, ULTRAFAST, 2X30A, 1000V; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 30A; Diode Configuration: Dual Isolated; Forward Voltage VF Max: 320mV; Reverse Recovery Time trr Max: 42ns; Forward Surge Curr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics