STMicroelectronics STPS1170AF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 170V V(RRM), Silicon
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1170AF.

Future Electronics

Datasheet8 pages13 years ago

Inventory History

3 month trend:
-0.27%

CAD Models

Download STMicroelectronics STPS1170AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
VishaySL02-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-219AB
onsemiRS1JFP
Diode Fast Recovery Rectifier 600V 1.2A 2-Pin SOD-123HE T/R
onsemiRS1MFP
Diode Fast Recovery Rectifier 1KV 1.2A 2-Pin SOD-123HE T/R

Descriptions

Descriptions of STMicroelectronics STPS1170AF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 170V V(RRM), Silicon
Diode Schottky Rectifier 170V 1A 2-Pin SMA FLAT T/R
Avnet Japan
Schottky Rectifier, 170 V, 1 A, Single, DO-221AC, 2 Pins, 890 mV
Rectifier |Stmicroelectronics STPS1170AF
Schottky Diodes & Rectifiers RECTIFIER
Power Schottky, 170V, 1A, SMA Flat, RoHS, Tape And Reel
STMicroelectronics SCT
170V 890mV@2A 1A DO-214AC Schottky Diodes ROHS
170V 45A 1.5¦ÌA 1A SMA(DO-214AC)
SCHOTTKY RECT, SINGLE, 170V, DO-221AC; Repetitive Reverse Voltage Vrrm Max: 170V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Forward Voltage VF Max: 890mV; Forward Surge Current Ifsm Max: 45A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics