STMicroelectronics STP8N80K5

N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package
$ 1.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP8N80K5.

Farnell

Datasheet16 pages13 years ago

Inventory History

3 month trend:
-99.12%

CAD Models

Download STMicroelectronics STP8N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTP7N80K5
N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package
STMicroelectronicsSTP9NK60Z
N-channel 600 V, 0.85 Ohm typ., 7 A Zener-protected SuperMESH(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTP7NM80
N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in TO-220 package
Transistor: N-MOSFET; unipolar; 650V; 4.5A; 0.95ohm; 50W; -55+150 deg.C; THT; TO220
Transistor Power MOSFET N-Channel 600V 5.7A 3-Pin PG-TO220

Descriptions

Descriptions of STMicroelectronics STP8N80K5 provided by its distributors.

N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package
STP8N80K5 N-CHANNEL MOSFET TRANSISTOR, 6 A, 800 V, 3-PIN TO-220
Power MOSFET, N Channel, 800 V, 6 A, 0.8 ohm, TO-220AB, Through Hole
Power Field-Effect Transistor, 6A I(D), 800V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 800V, 6A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:6A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STP8N80K5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics