STMicroelectronics STP7N80K5

N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP7N80K5.

Future Electronics

Datasheet21 pages13 years ago
Datasheet23 pages14 years ago

Farnell

Inventory History

3 month trend:
-1.73%

CAD Models

Download STMicroelectronics STP7N80K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP8N80K5
N-channel 800 V, 0.8 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package
STMicroelectronicsSTP6NK60Z
Transistor MOSFET N Channel 600 Volt 6 Amp 3-Pin 3+ Tab TO-220 Tube
STMicroelectronicsSTP9NK70Z
N-Channel 700V - 1Ohm - 7.5A - TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET
onsemiFDP7N60NZ
N-Channel Power MOSFET, UniFETTM II, 600 V, 6.5 A, 1.25 Ω, TO-220
Transistor: N-MOSFET; unipolar; 650V; 4.5A; 0.95ohm; 50W; -55+150 deg.C; THT; TO220

Descriptions

Descriptions of STMicroelectronics STP7N80K5 provided by its distributors.

N-channel 800 V, 0.95 Ohm typ., 6 A MDmesh K5 Power MOSFET in TO-220 package
STP7N80K5 N-CHANNEL MOSFET TRANSISTOR, 6 A, 800 V, 3-PIN TO-220
Trans MOSFET N-CH 800V 6A 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronics NMOS MDmesh K5, SuperMESH5, Vds=800 V, 6 A, TO-220, , 3
Power Field-Effect Transistor, 6A I(D), 800V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 800V, 6A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:6A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STP7N80K5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics