
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | STM8L152R6T6TR | 0 | 1K | Tape & Reel | ||||||||
| Avnet | STM8L152R6T6TR | 0 | 1K | 4h | ||||||||
| Win Source | WS-STM8L152R6T6TR | 9,053 | 17 | 3h | ||||||||
| Worldway Electronics | STM8L152R6T6TR | 7,843 | 7 | Tape & Reel | 2h | |||||||
| GreenTree Electronics | STM8L152R6T6TR | 3,033 | 1d |
Download datasheets and manufacturer documentation for STMicroelectronics STM8L152R6T6TR.
Download STMicroelectronics STM8L152R6T6TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics STM8L152R6T6TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STM8L152R6T6TR.