Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM8S105C6T6

Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8S105C6T6.

SHENGYU ELECTRONICS

Datasheet121 pages11 years ago

Newark

Components Direct

Farnell

element14

Inventory History

3 month trend:
-0.44%

CAD Models

Download STMicroelectronics STM8S105C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2008-09-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8S005C6T6
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S005C6T6TR
Mainstream Value line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF6268TCX
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08PA32VLF
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 48 Pins, LQFP
NXP SemiconductorsMC9S08PT32VLF
S08Pt 8-Bit Mcu, S08 Core, 32Kb Flash, Qfp 48/Tray Rohs Compliant: Yes |Nxp MC9S08PT32VLF
NXP SemiconductorsMC9S08PA32AVLF
Microcontroller 8-Bit 8k-byte Flash 50MHz 6V 32-Pin QFP

Descriptions

Descriptions of STMicroelectronics STM8S105C6T6 provided by its distributors.

Mainstream Access line 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48
MCU 8-bit STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray / IC MCU 8BIT 32KB FLASH 48LQFP
STM8S105C6T6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 1024 B, 32 KB FLASH, 48-PIN LQFP
STM8S Series 2 kB RAM 32 kB Flash 38 I/O Surface Mount Microcontroller - LQFP-48
8-bit MCU, 32KB Flash, 16MHz, LQFP, 38 I/O, I2C, SPI, UART
Ic, 8Bit Mcu, Stm8, 16Mhz, Lqfp-48; Cont |Stmicroelectronics STM8S105C6T6
MCU, 8BIT, STM8, 16MHZ, LQFP-48; Product Range: STM8 Family STM8S Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 48Pins; MCU Case Style: LQFP; No. of I/O's: 38I/O's; Emb
Device Core = STM8 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = STM8 / Clock Frequency Max. MHz = 16 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 1 / RAM Memory Size KB = 1 / Interfaces = SPI / Interfaces = I²C / Interfaces = USART / ADC Channels = 10 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 38 / Number of Timers/Counters = 4 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Expandable Memory Size Max. MB = 16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM8S105C6T6.