NXP Semiconductors MC9S08PA32VLH

8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 64 Pins, LQFP
$ 2.818
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08PA32VLH.

IHS

Datasheet41 pages6 years ago
Datasheet39 pages11 years ago

Augswan

LCSC

Freescale Semiconductor

Inventory History

3 month trend:
-30.95%

CAD Models

Download NXP Semiconductors MC9S08PA32VLH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-10-12
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC9S08PT32AVLH
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsMC9S08PT32VLH
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP
NXP SemiconductorsMC9S08AC32CPUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors MC9S08PA32VLH provided by its distributors.

8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 64 Pins, LQFP
MCU 8-bit S08 S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP
Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP64
S08PA 8-bit MCU, S08 core, 32KB Flash, QFP 64
8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k
MC9S08PA - 8-bit MCU, S08 core,
Digital Signal Processor (DSP/DSC)
2.7V~5.5V 20MHz 4KB FLASH 32KB LVD,POR,PWM,WDT 57 2.7V 5.5V 20MHz I2C,LINbus,SPI,UART,USART 256 x 8 A/D 16x12b 8bit S08 QFP 10mm*10mm*1.45mm
MCU, 20MHZ, LQFP-64; Product Range: S08 Family S08PA Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 57I/O's; Embedded Interfa

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP