STMicroelectronics STM8L151R6T6

32KB 1.8V~3.6V STM8 16MHz 54 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L151R6T6.

IHS

Datasheet147 pages8 years ago

STMicroelectronics

HQonline

Newark

Farnell

CAD Models

Download STMicroelectronics STM8L151R6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM8L152R6T6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L151C6T6
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152C6T6
MCU 8-bit STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray / IC MCU 8BIT 32KB FLASH 48LQFP
NXP SemiconductorsMC9S08LL16CLH
S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsMC9S08PA32VLH
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 32 KB, 64 Pins, LQFP
NXP SemiconductorsMC9S08PT32AVLH
MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM8L151R6T6 provided by its distributors.

32KB 1.8V~3.6V STM8 16MHz 54 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Ultra-low-power 8-bit MCU with 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STM8L151R6T6, 8bit STM8 Microcontroller, 16MHz, 32 kB Flash, 64-Pin LQFP
STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-64
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP64
1.8V~3.6V 16MHz 2KB Flash STM8 MCU, 54-Pin LQFP-64, 10mm×10mm×1.6mm, UVLO/Reset, DMA, IR, POR, PWM, WDT, SPI, UART, USART, 1x8 A/D, 28x12b D/A
MCU, 8BIT, STM8, 16MHZ, LQFP-64; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 54I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics