STMicroelectronics STM6822TWY6F

Supervisory/Voltage Detector, Active-Low, 1.2V to 5.5V, 3.08V Threshold, 1 Monitor, SOT-23-5
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6822TWY6F.

Newark

Datasheet31 pages13 years ago

Factory Futures

HQonline

Future Electronics

Mouser

Inventory History

3 month trend:
-12.87%

CAD Models

Download STMicroelectronics STM6822TWY6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 3.196
$ 3.196
Stock
618,939
220,826
220,826
Authorized Distributors
6
6
6
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
3.04 V
2.97 V
2.97 V
Overvoltage Threshold
3.11 V
3.17 V
3.17 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
Texas InstrumentsLM8365BALMF27/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Texas InstrumentsLM8365BALMFX27/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Texas InstrumentsLP3470IM5X-2.63/NOPB
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85

Descriptions

Descriptions of STMicroelectronics STM6822TWY6F provided by its distributors.

Supervisory/Voltage Detector, Active-Low, 1.2V to 5.5V, 3.08V Threshold, 1 Monitor, SOT-23-5
STM6822TWY6F, PROCESSOR SUPERVISOR 2.5/3/3.3/5 V, WDT, RESET INPUT, 5-PIN SOT-23
Power Management ICs (PMICs); STM6822TWY6F; STMICROELECTRONICS; 5; Surface Mount; SOT-23; 5.5 V
Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R
Avnet Japan
Voltage Supervisor/Reset IC, Fixed, 1 Channel, 3.08, PDSO5
IC, SUPERVISOR WD + RESET3.08V, SMD; Threshold Voltage:3.08V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.2V to 5.5V; Reset Type:Active-Low; Supply Current:4µA; Delay Time:200ms; Digital IC Case Style:SOT-23; No. of Pins:5; Operating Temperature Max:85°C; Package / Case:SOT-23; Temperature Operating Min:-40°C; Base Number:6822; Operating Temperature Range:-40°C to +85°C; Output Current Max:20mA; Output Type:Open Drain; Power Dissipation:320mW; Supply Voltage Max:5.5V; Supply Voltage Min:1.2V; Termination Type:SMD; Turn On Threshold Voltage:3.08V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM6822TWY6F/