Microchip MCP1316T-29LE/OT

Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1316T-29LE/OT.

Electro Sonic

Datasheet52 pages14 years ago

Microchip

Microchip SCT

Newark

Mouser

Inventory History

3 month trend:
+2.68%

CAD Models

Download Microchip MCP1316T-29LE/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-18
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-11-18
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

Pwr Sply Func, Voltage Detector, Voltage Supervisor, SOT-23, VS 1 to 5.5V, IS 10uA
IC, ANALOG;VOLTAGE SUPERVISOR;ACTIVE, LO OPEN-DRAIN;RESET,2.9V;SOT23-5
MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Texas InstrumentsTPS3823-30DBVR
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsLM8365BALMF27/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Texas InstrumentsLM8365BALMFX27/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85

Descriptions

Descriptions of Microchip MCP1316T-29LE/OT provided by its distributors.

Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
MCP131X Series 5.5 V 140 ms Single Output SMT Voltage Supervisor - SOT-23-5
Voltage Supervisor, 1V-5.5V Supply; |Microchip Technology MCP1316T-29LE/OT
Microchip Voltage Supervisor, 5-Pin Manual Reset Max Monitor 2.97V
IC, SUPERVISOR, WDI, SMD, SOT-23-5; Threshold Voltage: 2.9V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 1316; Operating Temperature Range: -40°C to +85°C; Output Current Max: 10mA; Supply Current: 1mA; Supply Voltage Range: 1V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1316T-29/LE/OT
  • MCP1316T-29LEOT
  • MCP1316T29/LE/OT
  • MCP1316T29LE/OT
  • MCP1316T29LEOT