STMicroelectronics STM32L031C6T7D

Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031C6T7D.

STMicroelectronics

Datasheet118 pages10 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics STM32L031C6T7D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
129,742
5,658,909
5,658,909
Authorized Distributors
1
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
-
-
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
-
-
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
38
38
38
Interface
I2C, IrDA, UART, USART
I2C, IrDA, UART, USART
I2C, IrDA, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
-
-
Min Supply Voltage
1.65 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F042C6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTM32F048C6U6
Mainstream ARM Cortex-M0 Low-voltage line 1,8V MCU with 32 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin QFN EP T/R
MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin QFN EP T/R
MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin TQFP T/R
STMicroelectronicsSTM32F038C6T7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48

Descriptions

Descriptions of STMicroelectronics STM32L031C6T7D provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
IC MCU 32BIT 32KB FLASH 48LQFP
Stm32L |Stmicroelectronics STM32L031C6T7D

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics