Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F042C6T6

Arm-based 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, CORTEX-M0 Cpu, 48MHZ, Cmos, PQFP48
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F042C6T6.

IHS

Datasheet117 pages9 years ago

Upverter

LKR

Future Electronics

TME

Inventory History

3 month trend:
-53.02%

CAD Models

Download STMicroelectronics STM32F042C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F051C6T6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronicsSTM32F031C6T6TR
Mainstream ARM Cortex-M0 Access line MCU with 32 Kbytes Flash, 48 MHz CPU, motor control
STMicroelectronicsSTM32F102C6T6A
Mainstream USB Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 48 MHz CPU, USB FS
MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
NXP SemiconductorsMKL05Z32VLF4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 48-LQFP
NXP SemiconductorsMKL04Z32VLF4
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32K-byte Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F042C6T6 provided by its distributors.

ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
STMicroelectronics STM32F0 Series MCU, ARM Cortex-M0 Core, 48-Pin, LQFP Package
MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tra
32KB 1.65V~3.6V ARM Cortex-M0 48MHz 38 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream ARM Cortex-M0 USB line MCU with 32 Kbytes Flash, 48 MHz CPU, USB, CAN and CEC functions
ARM MCU, STM32 Family STM32F0 Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 32 KB
Mcu, Arm Cortex-M0, 48Mhz, Lqfp-48; |Stmicroelectronics STM32F042C6T6
Microcontrollers (MCU); STM32F042C6T6; STMICROELECTRONICS; 48 MHz; 6 kB; 1; 38
ARM-M0 48MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 32 kB Flash 6 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-48
MCU, ARM CORTEX-M0, 48MHZ, LQFP-48; Product Range: STM32 Family STM32F0 Series Microcontrollers; Architecture: ARM Cortex-M0; No. of Bits: 32bit; CPU Speed: 48MHz; Program Memory Size: 32KB; RAM Memory Size: 6KB; No. of Pins: 4
Device Core = ARM® Cortex® M0 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 48 / Program Memory Type = Flash / Program Memory Size KB = 32 / Data Memory Size KB = 32 / RAM Memory Size KB = 6 / Interfaces = USART / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = CAN / Interfaces = USB / ADC Channels = 13 / ADC Resolution bit = 12 / Number of Programmable I/Os = 39 / Number of Timers/Counters = 5 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STM32F042C6T6.