STMicroelectronics STM32L031C6T6

Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031C6T6.

Future Electronics

Datasheet118 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.00%

CAD Models

Download STMicroelectronics STM32L031C6T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.69
$ 1.69
Stock
5,691,067
111,890
111,890
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M0+
ARM Cortex-M0+
ARM Cortex-M0+
Data Bus Width
-
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Flash Memory Size
32 kB
32 kB
32 kB
RAM Size
8 kB
8 kB
8 kB
Interface
I2C, IrDA, UART, USART
I2C, IrDA, UART, USART
I2C, IrDA, UART, USART
Number of I/Os
38
38
38
Peripherals
RTC
RTC
RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
48
48
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics STM32L031C6T6 provided by its distributors.

Ultra-low-power ARM Cortex-M0+ MCU with 32-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PQFP48
MCU 32-Bit ARM Cortex-M0+ RISC 32KB Flash 1.8V to 3.6V 48-Pin LQFP Tray
Mcu, Arm Cortex-M0+, 32Mhz, Lqfp-48; |Stmicroelectronics STM32L031C6T6
STM32L Series 32 kB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M0+ series Microcontroller IC 32-Bit Single-Core 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
MCU, ARM CORTEX-M0+, 32MHZ, LQFP-48; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 32KB; RAM Memory Size: 8KB; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics