STMicroelectronics STM32F303K8T6

MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
$ 3.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F303K8T6.

Inventory History

3 month trend:
-23.13%

CAD Models

Download STMicroelectronics STM32F303K8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F334K8T6
ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP32
STMicroelectronicsSTM32F334K8T7
MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLC2
Kinetis KE02: 20MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP
STMicroelectronicsSTM32F051K8T6
STM32F051K8T6,32BIT ARM CORTEX M0 MICROCONTROLLER,48MHZ,64 KB FLASH,32-PIN LQFP
NXP SemiconductorsS9KEAZN64AMLC
Microcontroller 32-Bit ARM Cortex-M0+ RISC 64KB Flash Automotive 32-Pin LQFP Tray
NXP SemiconductorsMKE02Z64VLC4
Kinetis KE02: 40MHz Cortex-M0+ 5V/Robust MCU, 64KB Flash, 4KB SRAM, 32-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F303K8T6 provided by its distributors.

MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 72MHz, CMOS, PQFP32
ARM-M4 72MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-32
64KB 2V~3.6V ARM Cortex-M4 16KB 72MHz FLASH 25 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Microcontroller STM32F303; 32bit ARM CortexM4; 72MHz; FLASH 64kB; SRAM 16kB; CAN; DAC; COMP; 2-3.6V; -40+85deg.C; LQFP32
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-32; Product Range: STM32 F3 ARM Cortex-M4 Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 12KB; No. of Pins: 32

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics