STMicroelectronics STM32F334K8T6

Arm CORTEX-M4 32-BIT Mcu Risc Microcontroller, 32-BIT, Flash, 72MHZ, Cmos, PQFP32
$ 4.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F334K8T6.

IHS

Datasheet125 pages8 years ago

element14 APAC

STMicroelectronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-91.41%

CAD Models

Download STMicroelectronics STM32F334K8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-12-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTM32F051K8T6
STMicroelectronics STM32F0 MCU, ARM Cortex-M0, 32-Pin, LQFP, 0 CAN Channels
STMicroelectronicsSTM32F051K8T6TR
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32L051K8T6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 64kB Flash 32-Pin LQFP Tray
NXP SemiconductorsMKV10Z32VLC7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-LQFP
NXP SemiconductorsMKV10Z16VLC7
Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 16KB Flash, 8KB SRAM, 32-LQFP
NXP SemiconductorsMKL05Z32VLC4
Kinetis KL05: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F334K8T6 provided by its distributors.

ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP32
MCU 32-Bit STM32 ARM Cortex M4 RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
Mcu, 32Bit, Cortex-M4, 72Mhz, Lqfp-32; |Stmicroelectronics STM32F334K8T6
64KB 2V~3.6V ARM Cortex-M4 12KB 72MHz FLASH 25 LQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 64 Kbytes Flash, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-32; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 64KB; RAM Memory Size: 16KB; No. of Pi
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size KB = 64 / Data Memory Size KB = 64 / RAM Memory Size KB = 12 / Interfaces = I²C / Interfaces = SPI / Interfaces = CAN / Interfaces = UART / ADC Channels = 9 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 25 / Number of Timers/Counters = 10 / Comparators = 2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics