STMicroelectronics STM32F205RCT6TR

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 5.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RCT6TR.

IHS

Datasheet184 pages9 years ago

Upverter

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-51.73%

CAD Models

Download STMicroelectronics STM32F205RCT6TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.798
$ 6.129
$ 6.129
Stock
229,293
340,128
340,128
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
26 MHz
26 MHz
26 MHz
Number of I/Os
8
51
51
Interface
CAN, I2C, I2S, IrDA, LIN, MMC, SPI, UART, USART, USB
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
LCD, POR
LCD, POR

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTM32F401RCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMKV31F256VLH12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 48KB SRAM, 64-LQFP
NXP SemiconductorsMK22FN256VLH12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 256KB Flash, 48KB SRAM, Full-Speed USB, 64-LQFP
STMicroelectronicsSTM32F215RET6
STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
STMicroelectronicsSTM32F215RGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F205RCT6TR provided by its distributors.

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
ARM MCU, 32-bit, ARM Cortex-M3, 120 MHz, 256 KB, 96 KB, 64 Pins, LQFP
Arm Mcu, 32Bit, 120Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32F205RCT6TR
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 256kB; SRAM 64kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP64

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics