Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F215RET6

STM32F215RET6, 32 Bit Arm Cortex M3 Microcontroller, 120MHZ, 512KB Flash, 64-PIN LQFP
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F215RET6.

LCSC

Datasheet180 pages10 years ago

Upverter

Factory Futures

STMicroelectronics

Newark

Inventory History

3 month trend:
+85.29%

CAD Models

Download STMicroelectronics STM32F215RET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F205RET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205RET6TR
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205RBT6
High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
NXP SemiconductorsMK22FN512VLH12
MCU 32-bit Kinetis K22 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP
NXP SemiconductorsMKV31F512VLH12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 64-LQFP
NXP SemiconductorsMK22FX512VLH12
MCU 32-Bit K22F ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics STM32F215RET6 provided by its distributors.

STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator, HW crypto
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB
STM32F Series 512 kB Flash 132 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-64; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 128KB; No. o

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics