STMicroelectronics STM32F205RCT6

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 7.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F205RCT6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.93%

CAD Models

Download STMicroelectronics STM32F205RCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.521
$ 7.42
$ 7.42
Stock
472,966
187,082
187,082
Authorized Distributors
6
5
5
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Flash Memory Size
256 kB
256 kB
256 kB
RAM Size
96 kB
96 kB
96 kB
Interface
IrDA, LIN, USB
IrDA, LIN, USB
IrDA, LIN, USB
Number of I/Os
51
51
51
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
105 °C
105 °C

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F401RCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame
NXP SemiconductorsMKV31F256VLH12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 48KB SRAM, 64-LQFP
NXP SemiconductorsMK22FN256VLH12
Kinetis K22: 120MHz Cortex-M4F Performance MCU, 256KB Flash, 48KB SRAM, Full-Speed USB, 64-LQFP
STMicroelectronicsSTM32F215RET6
STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
STMicroelectronicsSTM32F215RGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
NXP SemiconductorsMKV31F512VLH12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 64-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F205RCT6 provided by its distributors.

High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
IC MCU 32BIT 256KB FLASH 64LQFP / MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STM32F205RCT6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,256KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
32b ARM Cortex-M3 MCU, 120MHz, 256KB Flash, 100KB RAM, LQFP
ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 256 KB
STM32F Series 256 kB Flash 100 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-64
STMicroelectronics STM32F2Series microcontroller, ARM Cortex M3kernel, 64needle, LQFPencapsulation, 2CANpassageway
Microcontroller STM32F205; 32bit ARM CortexM3; 120MHz; FLASH 256kB; SRAM 96kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP64
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-64; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 256KB; RAM Memory Size: 100KB; No. o

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics