STMicroelectronics STLVDS32BTR

4 0 3V 3.3NS 3.6V 200MHZ Lvds -0.1V 100MV 400MBPS TSSOP-16 , 5MM*4.4MM*1MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLVDS32BTR.

IHS

Datasheet17 pages9 years ago

SHENGYU ELECTRONICS

Mouser

Nu Horizons

Alternate Parts

Price @ 1000
$ 2.75
$ 2.75
Stock
401,423
270,258
270,258
Authorized Distributors
1
3
3
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Max Supply Current
18 mA
15 mA
15 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX9122EUE+T
MAX9122 Series 3.6 V 500 Mbps Surface Mount Quad LVDS Line Receiver - TSSOP-16
Analog DevicesMAX9121EUE+T
MAX9121 Series 3.3V 500 Mbps ±8 kV ESD Quad LVDS Line Receiver - TSSOP-16
Analog DevicesMAX9173EUE
MAX9173 QUAD LVDS LINE RECEIVERS / 0/4 Receiver LVDS 16-TSSOP
Texas InstrumentsSN65LVDS047PW
Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85
Texas InstrumentsSN65LVDS31PW
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Texas InstrumentsDS90LV048ATMTC/NOPB
400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85

Descriptions

Descriptions of STMicroelectronics STLVDS32BTR provided by its distributors.

4 0 3V 3.3ns 3.6V 200MHz LVDS -0.1V 100mV 400Mbps TSSOP-16 , 5mm*4.4mm*1mm
EAR99 STLVDS Tape & Reel (TR) LVDS interface driver 3.3V 18mA 5mm 3.3ns
HIGH SPEED DIFFERENTIAL LINE RECEIVERS
LVDS Receiver 16-Pin TSSOP T/R
IC RECEIVER HS DIFF LINE 16TSSOP
Line Driver, 4 Func, 4 Rcvr, PDSO16
LVDS Interfaces Quad Diff Line Rcvr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics