STMicroelectronics STLVDS050BDR

EAR99 STLVDS Cut Tape (CT) LVDS interface transceiver 3.3V 1mA 9.9mm 2.7ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLVDS050BDR.

IHS

Datasheet11 pages23 years ago

Mouser

DigiKey

Alternate Parts

Price @ 1000
$ 2.872
$ 2.872
Stock
74,028
128,777
128,777
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
LVDS
LVDS
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
400 Mbps
-
-
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
3.6 V
4 V
4 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps
NXP SemiconductorsPCA8550D,118
Multiplexer, PCA8 Series, 1-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN751177NSR
EAR99 SN751177 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
NXP SemiconductorsPCA9564D,118
PCA9564 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 12.8mm 6mA -40C~85C
NXP SemiconductorsPCA9546AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of STMicroelectronics STLVDS050BDR provided by its distributors.

EAR99 STLVDS Cut Tape (CT) LVDS interface transceiver 3.3V 1mA 9.9mm 2.7ns
IC TRANSCEIVER FULL 2/2 16SO / 2/2 Transceiver Full LVDS 16-SO
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC DRVR/RCVR HS DIFF LINE 16SOIC
LVDS Driver/Receiver 0.454V 16-Pin SO T/R
LVDS Interfaces Hi-Spd Ln Drvr/Rcvr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics