NXP Semiconductors PCA9546AD,118

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
$ 0.758
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9546AD,118.

Newark

Datasheet30 pages15 years ago

HQonline

Factory Futures

iiiC

Inventory History

3 month trend:
-0.85%

CAD Models

Download NXP Semiconductors PCA9546AD,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9554D,112
PCA9554 Series 8-bit I2C-bus and SMBus I/O port w/ Interrupt - SOIC-16
NXP SemiconductorsPCA9672D,512
I/O Expander, 8Bit, 1 Mhz, I2c, 2.3 V, 5.5 V, Soic
NXP SemiconductorsPCA9543AD,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9546AD,118 provided by its distributors.

Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, SOIC
PCA9546A Series 3.6 V 16 µA 400 kHz 4-Channel I2C-bus Switch with Reset -SOIC-16
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
9546 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO16
I2C Multiplexer 1-Element 4-IN 16-Pin SO T/R
Avnet Japan
开关, I2C 总线开关, 4通道, 5.5V, SOIC-16;
Ic Interface Type:I2C, Smbus; Interface Applications:-; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-Rohs Compliant: Yes |Nxp PCA9546AD 118.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9546AD 118
  • PCA9546AD 118.
  • PCA9546AD-118
  • PCA9546AD118