Texas Instruments SN65LVDS050D

LVDS Driver/Receiver 150Mbps/400Mbps 0.454V 16-Pin SOIC Tube
$ 3.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS050D.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments SN65LVDS050D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.165
$ 2.498
$ 2.498
Stock
2,852,845
553,912
553,912
Authorized Distributors
5
3
3
Interface
LVDS
-
-
Max Supply Voltage
4 V
3.6 V
3.6 V
Min Supply Voltage
-500 mV
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90LV019TM/NOPB
IC DRIVER/RECEIVER LVDS 14-SOIC / LVDS Driver/Receiver 100Mbps 0.45V 14-Pin SOIC Tube
Texas InstrumentsDS90LV019TM
3.3-V or 5-V LVDS driver and receiver 14-SOIC -40 to 85
Texas InstrumentsDS90LV048ATM/NOPB
LVDS DIFFERENTIAL LINE RECEIVER, SOIC-16; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SN65LVDS050D provided by its distributors.

LVDS Driver/Receiver 150Mbps/400Mbps 0.454V 16-Pin SOIC Tube
EAR99 65LVDS050 Tube LVDS interface transceiver 3.3V 10mA 160.004709mg 2.7ns
Dual LVDS transceiver 16-SOIC -40 to 85
IC,SN65LVDS050D,3.3V,SOIC-16 HS DIFF LINE DRV/REC
20mA LVTTL 2 2 3V 2.7ns 3.6V 200MHz LVDS,LVTTL -0.1V(Min) 100mV(Max) 100Mbps SOIC-16 SMD mount 1.75mm(height)
DIFFERENTIAL DRIVER/RECEIVER, TSSOP-16
HIGH-SPEED DIFFERENTIAL LINE DRIVERS AND RECEIVERS
IC TRANSCEIVER FULL 2/2 16SOIC
IC DIFF LINE DRVR/RCVR 16-SOIC
LVDS/M-LVDS/ECL/CML Dual Low V Diff
DIFF TRANSCEIVER DUAL, 65LVDS050; Interface type:LVDS; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:65; IC Generic number:65LVDS050; Pins, No. of:16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.