STMicroelectronics STL90N6F7

N-channel 60 V, 0.0046 Ohm typ., 90 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL90N6F7.

Newark

Datasheet13 pages10 years ago
Datasheet14 pages6 years ago

Inventory History

3 month trend:
+2.08%

CAD Models

Download STMicroelectronics STL90N6F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTL20N6F7
N-channel 60 V, 0.0046 Ohm typ., 20 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package
60V Single N-Channel HEXFET Power MOSFET in a Lead Free D2-Pak package, D2PAK-3, RoHS
Single N-Channel Power MOSFET 60V, 93A, 4.7mΩ 1500 / Tape & Reel
Diodes Inc.DMT6005LPS-13
Mosfet, N-Ch, 60V, 125A, Powerdi 5060 Rohs Compliant: Yes |Diodes Inc. DMT6005LPS-13
Single N-Channel Power MOSFET 60V, 93A, 4.7mΩ 5000 / Tape & Reel
INFINEON IRFH5006TRPBF MOSFET Transistor, N Channel, 21 A, 60 V, 0.0035 ohm, 10 V, 4 VNew

Descriptions

Descriptions of STMicroelectronics STL90N6F7 provided by its distributors.

N-channel 60 V, 0.0046 Ohm typ., 90 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Trans MOSFET N-CH 60V 90A 8-Pin Power Flat EP T/R
Power Field-Effect Transistor, 90A I(D), 60V, 0.0054ohm, 1-Element, N-Channel, Silicon, Trench Mosfet FET
STMicroelectronics NMOS STripFET F7, Vds=60 V, 90 A, PowerFLAT 5 x 6, , 8
Power MOSFETs, 60V, 90A, PowerFLAT 5x6, Tape and Reel
STMicroelectronics SCT
MOSFET N-CH 60V 90A F7 8PWRFLAT
Mosfet, N-Ch, 60V, 90A, Powerflat; Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:90A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STL90N6F7.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STL90N6F7.