onsemi NVMFS5C646NLT3G

Single N-Channel Power MOSFET 60V, 93A, 4.7mΩ 5000 / Tape & Reel
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5C646NLT3G.

IHS

Datasheet8 pages3 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.172
Stock
187,659
1,194,276
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
93 A
93 A
Threshold Voltage
-
-
Rds On Max
4.7 mΩ
-
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
3.7 W
Input Capacitance
2.164 nF
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-30
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

2.5KW 20V 3.3V 33nC@ 10V 1N 60V 3.4m¦¸@ 10V 100A 2.4nF@ 30V SON , 1.1mm
Power MOSFET, N Channel, 60 V, 100 A, 0.0035 ohm, TO-252 (DPAK), Surface Mount
STMicroelectronicsSTL20N6F7
N-channel 60 V, 0.0046 Ohm typ., 20 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package
INFINEON IRFH5006TRPBF MOSFET Transistor, N Channel, 21 A, 60 V, 0.0035 ohm, 10 V, 4 VNew
STMicroelectronicsSTB100N6F7
N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a D2PAK package
Diodes Inc.DMTH6004SCTB-13
Mosfet, N-Ch, 60V, 100A, To-263Ab Rohs Compliant: Yes |Diodes Inc. DMTH6004SCTB-13

Descriptions

Descriptions of onsemi NVMFS5C646NLT3G provided by its distributors.

Single N-Channel Power MOSFET 60V, 93A, 4.7mΩ 5000 / Tape & Reel
Power Field-Effect Transistor, 93A I(D), 60V, 0.0063ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Reel / Nfet So8fl 60V 92A 4.7M
MOSFET N-CH 60V 20A/93A 5DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd