STMicroelectronics STL20N6F7

N-channel 60 V, 0.0046 Ohm typ., 20 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL20N6F7.

Future Electronics

Datasheet13 pages10 years ago

Inventory History

3 month trend:
+161%

CAD Models

Download STMicroelectronics STL20N6F7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel 60 V 5.2 mOhm 73 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Single N-Channel Power MOSFET 60V, 70A, 6.5mΩ Power MOSFET 60V, 70A, 6.5 mOhm, Single N-Channel, u8FL, Logic Level
TRANSISTOR, MOSFET, POWER, SINGLE, N-CHANNEL, 60V, 6.1MOHM, 71A, NTMFS5C670NL
Mosfet, N-Ch, 60V, 90A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD90N06S405ATMA2
InfineonIRFR7540PBF
Single N-Channel 60 V 4 mOhm 86 nC HEXFET® Power Mosfet - TO-252AA
Single N-Channel Power MOSFET 60V, 93A, 4.7mΩ 1500 / Tape & Reel

Descriptions

Descriptions of STMicroelectronics STL20N6F7 provided by its distributors.

N-channel 60 V, 0.0046 Ohm typ., 20 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package
Power MOSFET, N Channel, 60 V, 100 A, 5.4 Milliohms, PowerFLAT HV, 8 Pins, Surface Mount
Trans MOSFET N-CH 60V 100A 8-Pin Power Flat EP T/R
MOSFET N-CH 60V 100A / High avalanche ruggedness
MOSFET, N-CH, 60V, 100A, POWERFLAT ROHS COMPLIANT: YES
Power Field-Effect Transistor, 100A I(D), 60V, 0.0054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Power MOSFETs, 60V, 20A, PowerFLAT 3.3x3.3, Tape and Reel
STMicroelectronics SCT
MOSFET, N-CH, 60V, 100A, POWERFLAT;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics