STMicroelectronics STB18N65M5

N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in D2PAK package
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB18N65M5.

Components Direct

Datasheet18 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-25.11%

CAD Models

Download STMicroelectronics STB18N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTB21N65M5
N-channel 650 V, 0.150 Ohm typ., 17 A MDmesh M5 Power MOSFET in D2PAK package
STMicroelectronicsSTB23NM50N
N-channel 500 V, 0.162 Ohm, 17 A, D2PAK MDmesh(TM) II Power MOSFET
STMicroelectronicsSTB24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in D2PAK package
Vishay NChannelMOSTube, Vds=600 V, 15 A, D2PAK (TO-263)encapsulation, surface mount

Descriptions

Descriptions of STMicroelectronics STB18N65M5 provided by its distributors.

N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh M5 Power MOSFET in D2PAK package
STB18N65M5 N-channel MOSFET Transistor, 15 A, 710 V, 3-Pin D2PAK
N-Channel 650 V 0.22 Ohm 31 nC 110 W Silicon SMT Mosfet - TO-263
Trans MOSFET N-CH 650V 15A 3-Pin(2+Tab) D2PAK T/R
N-Ch MOSFET, 650V, 15A, 220mΩ@7.5A,10V, 110W(Tc), 25V, 5V@250µA, 31nC@10V, 1.24nF@100V, D2PAK/TO-263, SMD, 10.4mm(L) × 9.35mm(W)
Power Field-Effect Transistor, 15A I(D), 650V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
STMICROELECTRONICS - STM32F410CBU6 - ARM MCU, Dynamic Efficiency, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32bit
MOSFET, N-CH, 650V, 15A, 110W, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 15A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.198ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation Pd: 110W; Transistor Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: MDmesh M5 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics