STMicroelectronics STL15DN4F5

Transistor MOSFET Array Dual N-CH 40V 60A 8-Pin PowerFLAT T/R
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL15DN4F5.

STMicroelectronics

Datasheet18 pages11 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STL15DN4F5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 40V 58A / Trans MOSFET N-CH 40V 58A Automotive 5-Pin(4+Tab) PowerPAK SO EP T/R
onsemiFDB8447L
Trans MOSFET N-CH 40V 15A 3-Pin(2+Tab) D2PAK T/R
InfineonAUIRFR3504Z
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
onsemiFDB7030BL
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
onsemiFDB8445
N-Channel PowerTrench® MOSFET, 40V, 70A, 9mΩ
InfineonIRF6614TRPBF
Single N-Channel 40 V 8.3 mOhm 29 nC HEXFET® Power Mosfet - DirectFET®

Descriptions

Descriptions of STMicroelectronics STL15DN4F5 provided by its distributors.

Transistor MOSFET Array Dual N-CH 40V 60A 8-Pin PowerFLAT T/R
Automotive-grade dual N-channel 40 V, 8 mOhm typ.,15 A STripFET F5 Power MOSFET in PowerFLAT 5x6 double island package
Trans MOSFET N-CH Si 40V 60A Automotive 8-Pin Power Flat T/R
Automotive Power Discrete, 40V, 15A, PowerFLAT 5x6 double island WF, Tape and Reel
STMicroelectronics SCT
MOSFET N-Channel 40V 60A PowerFLAT8
Power Field-Effect Transistor, 15A I(D), 40V, 0.009ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 2N-CH 40V 60A POWERFLAT
Mosfet, dual N Ch, 40V, 15A, Powerflat; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.008Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Rohs Compliant: Yes |Stmicroelectronics STL15DN4F5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics