onsemi FDB7030BL

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
$ 0.503
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDB7030BL.

IHS

Datasheet5 pages23 years ago

Farnell

element14 APAC

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.02%

CAD Models

Download onsemi FDB7030BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFDB8876
MOSFET N-CH 30V 71A D2PAK
onsemiFDB8878
30V,48A, 14 OHM NCH LOGIC LEVEL POWER TRENCH MOSFET
onsemiFDB6030L
Trans MOSFET N-CH 30V 48A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB6690S
48W(Tc) 3V@1mA 15nC@ 5V 1individualNChannel 30V 15.5mΩ@ 21A,10V 1.238pF@15V TO-263AB SMD mount
onsemiNDB603AL
Trans MOSFET N-CH 30V 25A 3-Pin(2+Tab) TO-263AB
MOSFET, 42W(Tc), 20V, 2.2V@250µA, 15nC@10V, N-Ch, 30V, 9.6mΩ@30A,10V, 1.6nF@15V, TO-263, SMD

Descriptions

Descriptions of onsemi FDB7030BL provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 60A, 9mΩ
Trans MOSFET N-CH 30V 60A 3-Pin(2+Tab) D2PAK T/R
N-Channel 30 V 9 mohm Surface Mount Logic Level PowerTrench Mosfet TO-263AB
N-CHANNEL LOGIC LEVEL POWERTRENCH MOSFET Power Field-Effect Transistor, 60A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Chip Resistor - Surface Mount 680Ohm 0402 (1005 Metric) ±1% ±100ppm/°C Thick Film Tape & Reel (TR) 2 1 (Unlimited) ERJ RES SMD 680 OHM 1% 1/10W 0402
Mosfet, N-Ch, 30V, 60A, To-263Ab-3; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:30V; On Resistance Rds(On):0.0068Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V; Power Rohs Compliant: Yes |Onsemi FDB7030BL.
This N-Channel Logic Level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDB7030BL.