STMicroelectronics STL12N3LLH5

Trans MOSFET N-CH 30V 12A 8-Pin Power Flat T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STL12N3LLH5.

IHS

Datasheet11 pages20 years ago

CAD Models

Download STMicroelectronics STL12N3LLH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-11-15
LTD Date2019-05-15

Related Parts

STMicroelectronicsSTS13N3LLH5
N-channel 30 V, 0.006 Ohm, 13 A, SO-8 STripFET(TM) V Power MOSFET
Trans MOSFET N-CH 30V 13A 8-Pin TDSON EP T/R
Single N-Channel 30 V 0.0079 Ohms Surface Mount Power Mosfet - SOIC-8
Transistor MOSFET N-CH 30V 53A 8-Pin PG-TDSON T/R
Single N-Channel 30 V 9 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
onsemiFDS6670AS
N-Channel 30 V 9 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Descriptions

Descriptions of STMicroelectronics STL12N3LLH5 provided by its distributors.

Trans MOSFET N-CH 30V 12A 8-Pin Power Flat T/R
Low gate drive power losses | MOSFET N-CH 30V 12A POWERFLAT
MOSFET N-Ch 30V 0.0079 Ohm 12A STripFET V
Power Field-Effect Transistor
PWRFLAT8 NMOS 30V 0.0095OHM
Ptd Low Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics