
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STGW80V60F | 0 | 600 | 9h | ||||||||
| Microchip USA | STGW80V60F | 393 | 300 | Tube | 24m | |||||||
| Win Source | WS-STGW80V60F | 20 | 8 | 8h | ||||||||
| Worldway Electronics | STGW80V60F | 25,960 | 7 | Tube | 3h | |||||||
| Utmel Electronic | 2381-STGW80V60F | 87 | Tube | 17h |
Download datasheets and manufacturer documentation for STMicroelectronics STGW80V60F.
Download STMicroelectronics STGW80V60F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STGW80V60F provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STGW80V60F.