Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FGY75N60SMD

Trans IGBT Chip N-CH 600V 150A 750000mW 3-Pin Power-247 Tube / IGBT 600V 150A 750W POWER-247
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGY75N60SMD.

onsemi

Datasheet9 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FGY75N60SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-08
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

Trans IGBT Chip N-CH 600V 150A 428000mW 3-Pin(3+Tab) TO-247 Tube, PG-TO247-3, RoHS
STMicroelectronicsSTGW80V60DF
Trench gate field-stop IGBT, V series 600 V, 80 A very high speed
Trans IGBT Chip N-CH 600V 120A 378000mW Automotive 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 120A 600000mW Automotive 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT50GN60BG
IGBT 600V 107A 366W TO247 IGBT Trench Field Stop 600 V 107 A 366 W Through Hole TO-247 [B]
Trans IGBT Chip N-CH 600V 140A 483000mW 3-Pin(3+Tab) TO-247AD Tube

Descriptions

Descriptions of onsemi FGY75N60SMD provided by its distributors.

Trans IGBT Chip N-CH 600V 150A 750000mW 3-Pin Power-247 Tube / IGBT 600V 150A 750W POWER-247
Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel
onsemi IGBT, maximum 600 V, maximum 150 A
FAIRCHILD SEMICONDUCTOR FGY75N60SMDIGBT Single Transistor, 150 A, 1.9 V, 750 W, 600 V, Power 247, 3 Pins
Fs2Pigbt To247 75A 600V Rohs Compliant: Yes
INSULATED GATE BIPOLAR TRANSISTO
Using novel field stop IGBT technology, Fairchild’s new series of field stop 2nd generation IGBTs offer the optimum performance for solar inverter, UPS, welder and PFC applications where low conduction and switching losses are essential.
IGBT, FIELD STOP, 600V,75A,POWER-247; Transistor Type:IGBT; DC Collector Current:150A; Collector Emitter Voltage Vces:1.9V; Power Dissipation Pd:750W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:Power 247; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGY75N60SMD.