Infineon IRG4PC40FDPBF

IRG4PC40 Series 600 V 27 A N-Channel Fast CoPack IGBT - TO-247AC
$ 10.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC40FDPBF.

element14 APAC

Datasheet10 pages16 years ago

IHS

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRG4PC40FDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
IRG4P Series Ultrafast Soft Recovery Diode Through Hole IGBT - TO-247-3
IGBT 600V 40A 160W TO247AD / Trans IGBT Chip N-CH 600V 40A 160000mW 3-Pin(3+Tab) TO-247AC Tube
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
STMicroelectronicsSTGW20V60F
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PC40FDPBF provided by its distributors.

IRG4PC40 Series 600 V 27 A N-Channel Fast CoPack IGBT - TO-247AC
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE(Vces=600V, Vce(on)typ.=1.50V, @Vge=15V, Ic=27A) | IGBT 600V 49A 160W TO247AC
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:49A; Collector Emitter Saturation Voltage, Vce(sat):1.7V; Power Dissipation, Pd:160W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, 600V, 49A, TO-247AC; Transistor Type:IGBT; DC Collector Current:49A; Collector Emitter Voltage Vces:1.8V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:49A; Current Temperature:25°C; Device Marking:IRG4PC40FDPBF; Fall Time Max:170ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:200A; Rise Time:32ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC40FDPBF
  • IRG4PC40FD
  • IRG4PC40FDPBF.
  • SP001540552