Infineon IRGP4063DPBF

600V UltraFast Copack Trench IGBT in a TO-247AC package for apliance motion applications
$ 9.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4063DPBF.

element14 APAC

Datasheet11 pages13 years ago

Newark

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRGP4063DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-01-15
LTD Date2022-07-15

Related Parts

InfineonAUIRGP4063D
AUIRGP4063D Series 600 V 96 A N-Channel IGBT Flange Mount - TO-247AC
AUIRGP4063D Series 600 V 96 A N-Channel IGBT Flange Mount - TO-247AD
InfineonIRGP4068DPBF
IGBT 600V 96A 330W TO247AC / Trans IGBT Chip N-CH 600V 96A 330000mW 3-Pin(3+Tab) TO-247AC Tube
STMicroelectronicsSTGW30NC60VD
Very Fast 600 V 80 A 250 W Flange Mount PowerMESH IGBT - TO-247LL
Trans IGBT Chip N-CH 600V 120A 600000mW Automotive 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXGH48N60C3
Trans IGBT Chip N-CH 600V 75A 300000mW 3-Pin(3+Tab) TO-247

Descriptions

Descriptions of Infineon IRGP4063DPBF provided by its distributors.

600V UltraFast Copack Trench IGBT in a TO-247AC package for apliance motion applications
IRGP4063DPbF Series 600 V 48 A N-Channel UltraFast IGBT - TO-247AC
IGBT Transistors; INFINEON; IRGP4063DPBF; 600 V; Single; 96 A; TO-247-3
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 2.14 V Current release time: 35 ns Power dissipation: 330 W
Single Igbt, 600V, 96A; Continuous Collector Current:96A; Collector Emitter Saturation Voltage:2.14V; Power Dissipation:330W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IRGP4063DPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGP4063DPBF
  • IRGP 4063DPBF
  • IRGP4063D
  • IRGP4063DPBF.
  • SP001549776