
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | STGB30H60DLFB | 722 | 1 | Cut Tape | 1d | |||||||
| element14 APAC | STGB30H60DLFB | 722 | 1 | Cut Tape | 23h | |||||||
| Mouser | 511-STGB30H60DLFB | 811 | 1 | Tape & Reel | ||||||||
| Win Source | WS-STGB30H60DLFB | 20 | 16 | 10h | ||||||||
| Worldway Electronics | STGB30H60DLFB | 29,383 | 7 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for STMicroelectronics STGB30H60DLFB.
Download STMicroelectronics STGB30H60DLFB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of STMicroelectronics STGB30H60DLFB provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STGB30H60DLFB.