
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | STGB30H60DFB | 1,000 | 1K | |||||||||
| Arrow Electronics | STGB30H60DFB | 1,000 | 1K | |||||||||
| TME | STGB30H60DFB | 0 | 1 | 21h | ||||||||
| Newark | STGB30H60DFB | 0 | 1 | Cut Tape | ||||||||
| Avnet | STGB30H60DFB | 0 | 1K | 10h |
Download STMicroelectronics STGB30H60DFB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STGB30H60DFB provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: