Infineon AUIRGS30B60K

Trans IGBT Chip N-CH 600V 78A Automotive 3-Pin(2+Tab) D2PAK
$ 8.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRGS30B60K.

IHS

Datasheet15 pages15 years ago
Datasheet13 pages8 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IRGS30B60KPBF Series 600 V 50 A N-Channel UltraFast IGBT - D2PAK-3
Trans IGBT Chip N-CH 600V 78A 3-Pin(2+Tab) D2PAK T/R
Not available to order 600V N-Channel IGBT SMPS II Series
onsemiFGB40N6S2
Tube Surface Mount N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 20A 75A 290W 8ns/35ns
Trans IGBT Chip N-CH 600V 60A 187000mW 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB30H60DLFB
HB Series 600 V 60 A 260 W Surface Mount Trench Gate Field-Stop IGBT - D2PAK-3

Descriptions

Descriptions of Infineon AUIRGS30B60K provided by its distributors.

Trans IGBT Chip N-CH 600V 78A Automotive 3-Pin(2+Tab) D2PAK
600V Automotive UltraFast 10-30 kHz IGBT in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
IGBT, 600V, 78A, 370W, D2PAK; Transistor Type:IGBT; DC Collector Current:78A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:370W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-262; No. of Pins:3; Power Dissipation Pd:370W
Benefits: Optimized for 50-150kHz switching; Optimized for SMPS applications; 150C operating temperature; AEC-Q101 qualified; Lead-free, RoHS compliant | Target Applications: HVAC Compressor; Oil Pump; PTC Heater

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRGS30B60K
  • SP001512468