STMicroelectronics STD5N95K3

N-channel 950 V, 3 Ohm, 4 A Zener-protected SuperMESH3(TM) Power MOSFET in DPAK package
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD5N95K3.

STMicroelectronics

Datasheet23 pages13 years ago

Components Direct

Inventory History

3 month trend:
-0.19%

CAD Models

Download STMicroelectronics STD5N95K3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTD4NK80ZT4
N-CHANNEL 800V - 3 OHM - 3A DPAK Zener-Protected SuperMESH(TM) Power MOSFET
STMicroelectronicsSTD6N95K5
N-channel 950 V, 1 Ohm typ., 9 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package
STMicroelectronicsSTD3NK90ZT4
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package
N-Channel Power MOSFET, QFET®, 1000 V, 1.6 A, 9 Ω, DPAK
onsemiFQD2N80TM
N-Channel QFET® MOSFET 800V, 1.8A, 6.3Ω
onsemiFQD1N80TM
N-Channel Power MOSFET, QFET®, 800 V, 1.0 A, 20 Ω, DPAK

Descriptions

Descriptions of STMicroelectronics STD5N95K3 provided by its distributors.

N-channel 950 V, 3 Ohm, 4 A Zener-protected SuperMESH3(TM) Power MOSFET in DPAK package
STD5N95K3 N-channel MOSFET Transistor, 4 A, 950 V, 3-Pin TO-252
N-Channel 950 V 3.5 Ohm Surface Mount SuperMesh III Power MosFet - TO-252-3
Trans MOSFET N-CH 950V 4A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 950V 4A DPAK
Power Field-Effect Transistor, 4A I(D), 950V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 950V, 4A, TO-252; Channel Type:N Channel; Drain Source Voltage Vds:950V; Continuous Drain Current Id:4A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:5V; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics