onsemi FQD1N80TM

N-channel Power Mosfet, Qfet®, 800 V, 1.0 A, 20 Ω, Dpak
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQD1N80TM.

Upverter

Technical Drawing1 page4 years ago

Farnell

element14 APAC

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-43.13%

CAD Models

Download onsemi FQD1N80TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-06-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTD1NK80ZT4
N-channel 800 V, 13 Ohm typ., 1 A SuperMESH Zener protected Power MOSFET in a DPAK package
onsemiFQD2N80TM
N-Channel QFET® MOSFET 800V, 1.8A, 6.3Ω
N-Channel Power MOSFET, QFET®, 600 V, 1 A, 11.5 Ω, DPAK
Power Field-Effect Transistor, 1.9A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTD1HN60K3
N-channel 600 V, 6.4 Ohm typ., 1.2 A, SuperMESH3(TM) Power MOSFET in DPAK package
STMicroelectronicsSTD3NK80ZT4
N-CHANNEL 800V - 3.8 Ohm - 2.5A DPAK Zener-Protected SuperMESH™ Power MOSFET

Descriptions

Descriptions of onsemi FQD1N80TM provided by its distributors.

N-Channel Power MOSFET, QFET®, 800 V, 1.0 A, 20 Ω, DPAK
onsemi N-Ch MOSFET QFET Series, Vds=800V, 1A, DPAK (TO-252), SMD, 3-Pin
N-Channel 800 V 20 Ohm Surface Mount Mosfet - TO-252-3
800 V N-CHANNEL MOSFET Power Field-Effect Transistor, 1A I(D), 800V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts..

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQD1N80-TM
  • FQD1N80TM.
  • FQD1N80TM..