STMicroelectronics STD155N3LH6

N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in DPAK package
$ 0.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD155N3LH6.

Newark

Datasheet18 pages20 years ago

Farnell

Inventory History

3 month trend:
+764%

CAD Models

Download STMicroelectronics STD155N3LH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

79W(Tc) 20V 2.2V@ 250¦ÌA 38nC@ 10 V 1N 30V 4m¦¸@ 30A,10V 90A 3.9nF@15V TO-252
SUD42N03-3M9P-GE3 N-CHANNEL MOSFET TRANSISTOR, 107 A, 30 V, 3-PIN TO-252AA
30V, N-Ch, 2.2 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
Single P-Channel 30 V 8.7 mOhm Surface Mount TrenchFET Power Mosfet - TO-252
N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11
onsemiFDD6630A
N-Channel PowerTrench® MOSFET, 30V, 21A, 35mΩ

Descriptions

Descriptions of STMicroelectronics STD155N3LH6 provided by its distributors.

N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in DPAK package
STD155N3LH6 N-channel MOSFET Transistor, 80 A, 30 V, 3-Pin TO-252
Trans MOSFET N-CH 30V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 80A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N Ch, 30V, 80A, To-252; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:80A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1V; Product Range:-Rohs Compliant: Yes |Stmicroelectronics STD155N3LH6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics