STMicroelectronics ST62T20CB6

ST62T20CB6, 8bit ST6 Microcontroller, 8MHz, 4 kB EPROM, 20-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST62T20CB6.

Upverter

Datasheet104 pages17 years ago

Factory Futures

Newark

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download STMicroelectronics ST62T20CB6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-10
LTD Date2017-07-19

Related Parts

STMicroelectronicsST62T01CB6
8 Bit Microcontroller, ST62xx, 8 MHz, 2 KB, 64 Byte, 16, DIP
NXP SemiconductorsMC908QY4AMPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~125C TA 8MHz 128x 8 2.7V~5.5V
STMicroelectronicsST7FLITE09Y0B6
1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 DIP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsST7FLITE05Y0B6
MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1.5KB FLASH 16DIP
NXP SemiconductorsMC68HC908QY2MPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~125C TA 8MHz 128x 8 2.7V~5.5V
NXP SemiconductorsMC68HC908QY1MPE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail

Descriptions

Descriptions of STMicroelectronics ST62T20CB6 provided by its distributors.

ST62T20CB6, 8bit ST6 Microcontroller, 8MHz, 4 kB EPROM, 20-Pin PDIP
MCU 8-bit ST62xx CISC 4KB EPROM 3.3V/5V 20-Pin PDIP Tube
Microcontroller, 8-Bit, OTPROM, ST6200 CPU, 8MHz, HCMOS, PDIP20
8 Bit ST6 Microcontroller with 8x8-bitADC 1x8-bit TIMER
IC, 8BIT MCU OTP 4K, 62T20, DIP20; Product Range: ST62 Microcontrollers; RAM Memory Size: 64Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 12I/O's; MSL: -; SVHC: No SVHC (17-Dec-2015); Clock Frequency: 8MHz; IC Ge
8BIT MCU OTP 4K, 62T20, DIP20; Series:ST62; Memory Size, OTP:4KB; Memory Size, RAM:64Byte; No of I/O Lines:12; No. of ADC Inputs:8; Timers, No. of:1; Clock Frequency:8MHz; Voltage, Supply Min:3V; Voltage, Supply Max:6V; Termination ;RoHS Compliant: Yes
IC, 8BIT MCU OTP 4K, 62T20, DIP20; Controller Family/Series:ST6; Core Size:8bit; No. of I/O's:12; Program Memory Size:4 KB; RAM Memory Size:64Byte; CPU Speed:8MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, Timer; Digital IC Case Style:DIP; Supply Voltage Range:3V to 6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (15-Dec-2010); Clock Frequency:8MHz; IC Generic Number:62T20; Memory Size:4KB; Memory Type:OTP; Microprocessor/Controller Features:LVD/RC/OSG/Readout Protn./Direct LED/Triac Drive; No. of ADC Inputs:8; No. of Bits:8; No. of I/O's:12; OTP Memory Size:4KB; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Peripherals:ADC, LVD, POR; Program Memory Size:4KB; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST62T20CB6.