STMicroelectronics ST485ERXDR

EAR99 ST485 Cut Tape (CT) RS422RS485 interface transceiver 5V 0.000002A 4.9mm 60ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485ERXDR.

IHS

Datasheet13 pages22 years ago

Mouser

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.603
$ 0.603
Stock
105,637
7,473,113
7,473,113
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN65HVD24D
Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16
Texas InstrumentsSN65HVD24DR
Other Interface ICs; SN65HVD24DR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN65HVD24DG4
Extended Common-mode S-485 Transceiver 8-SOIC -40 to 85
Analog DevicesMAX481CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX3486CSA+
3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Analog DevicesMAX3486EESA+
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers

Descriptions

Descriptions of STMicroelectronics ST485ERXDR provided by its distributors.

EAR99 ST485 Cut Tape (CT) RS422RS485 interface transceiver 5V 0.000002A 4.9mm 60ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
+5KV ESD PROTECTED, LOW POWER RS-485/RS-422 TRANSCEIVER
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
5V RS-485 Interfaces Hi-Spd Lo Pwr Trans
IC TXRX LOPWR RS485/422 8 SOIC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics