Texas Instruments SN65HVD24DR

Other Interface ICs; SN65HVD24DR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD24DR.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages22 years ago

Mouser

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-4.77%

CAD Models

Download Texas Instruments SN65HVD24DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 3.85
Stock
337,125
201,569
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
3 Mbps
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD24DR.

Related Parts

Analog DevicesADM1487EARZ
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
Analog DevicesADM485EARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesADM1487EARZ-REEL7
5 V, ±15 kV ESD Protected, Half Duplex RS-485/RS-422 Transceiver (2.5 Mbps, ¼ Load)
Texas InstrumentsDS485TMX
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Texas InstrumentsDS485TM
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN65HVD24DR provided by its distributors.

Other Interface ICs; SN65HVD24DR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
EAR99 65HVD24 Tape & Reel (TR) RS422RS485 interface transceiver 5V 14mA 72.603129mg 50ns
Extended Common-mode RS-485 Transceiver 8-SOIC -40 to 85
Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
transceiver 3Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.