
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ST232ECTR | 0 | 2500 | 17h | ||||||||
| Microchip USA | ST232ECTR | 104 | 3500 | 4d | ||||||||
| Win Source | WS-ST232ECTR | 8,620 | 120 | 16h | ||||||||
| Worldway Electronics | ST232ECTR | 14,369 | 7 | Tape & Reel | 15h | |||||||
| ICPartonline | ST232ECTR | 22,085 | >1wk |
Download datasheets and manufacturer documentation for STMicroelectronics ST232ECTR.
Download STMicroelectronics ST232ECTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of STMicroelectronics ST232ECTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics ST232ECTR.