Texas Instruments MAX202IDR

Other Interface ICs; MAX202IDR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

Newark

LCSC

Inventory History

3 month trend:
-9.56%

CAD Models

Download Texas Instruments MAX202IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.82
$ 0.82
Stock
632,126
447,741
447,741
Authorized Distributors
4
6
6
Case/Package
SOIC
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX202CDR
Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R / IC TXRX DUAL RS232 5V 16-SOIC
Texas InstrumentsMAX232DR
Other Interface ICs; MAX232DR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
Texas InstrumentsMAX232IDR
Other Interface ICs; MAX232IDR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC

Descriptions

Descriptions of Texas Instruments MAX202IDR provided by its distributors.

Other Interface ICs; MAX202IDR; TEXAS INSTRUMENTS; 16; 5.5 V; 4.5 V; SOIC
EAR99 MAX202 Tape & Reel (TR) RS232 interface driver 5V 15mA 141.690917mg 120Kbps
Interface IC Operating temperature: 0...+85 °C No. of drivers: 2 No. of receivers: 2 Power supply: 4.5...5.5 V Series: MAX202 Interfaces: RS232 Package: SOIC-16 Packaging: Tape Transfer rate: 120 kbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.