STMicroelectronics ST202ECTR

15KV Esd Protected 5V RS-232 Transceiver, [0OC, 70OC] Temperature Range
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202ECTR.

STMicroelectronics

Datasheet18 pages13 years ago

Factory Futures

HQonline

Future Electronics

Mouser

Inventory History

3 month trend:
-31.91%

CAD Models

Download STMicroelectronics ST202ECTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.726
$ 0.514
$ 0.514
Stock
327,007
1,445,183
1,445,183
Authorized Distributors
6
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsMAX232EIPWR
EAR99 MAX232 Tape & Reel (TR) RS232 interface driver 5V 10mA 61.887009mg 500ns
Texas InstrumentsMAX202IPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps
Texas InstrumentsMAX202CPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface receiver 5V 15mA 61.887009mg 120Kbps
RenesasHIN232EIVZ
Dual Transmitter/Receiver RS-232 16-Pin TSSOP

Descriptions

Descriptions of STMicroelectronics ST202ECTR provided by its distributors.

15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
EAR99 ST202 Tape & Reel (TR) RS232 interface receiver 5V 10mA 1mm 230kbps
ST202E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - TSSOP-16
RS232 TRANSCEIVER, 0 TO 70DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ST202EC; SVHC: No SVHC (15-Jan-2019)
TRANSCEIVER, RS232, 400KBPS, TSSOP-16; IC Type:RS232 Transceiver; No. of Receivers:2Receivers; No. of Transmitters:2; Communication Mode:-; Data Rate Max:400Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:16Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics