STMicroelectronics SPC560B50L3C6E0Y

MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 100-Pin LQFP Tray
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560B50L3C6E0Y.

HQonline

Datasheet116 pages11 years ago

IHS

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics SPC560B50L3C6E0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.69
$ 5.356
$ 5.356
Stock
296,257
331,390
331,390
Authorized Distributors
2
2
2
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
64 MHz
64 MHz
64 MHz
Flash Memory Size
64 kB
64 kB
64 kB
RAM Size
32 kB
32 kB
32 kB
Interface
I2C
I2C
I2C
Number of I/Os
79
79
79
Peripherals
DMA, POR, RTC, WDT
DMA, POR, RTC, WDT
DMA, POR, RTC, WDT
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSPC560C50L3C6E0X
MCU 32-bit SPC560C40x e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP T/R
STMicroelectronicsSPC560B40L3C6E0X
MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP T/R
STMicroelectronicsSPC560P50L3BEABR
MCU 32-bit SPC560P50x e200z0h RISC 512KB Flash 3.3V 100-Pin LQFP T/R
NXP SemiconductorsSPC5602DF1MLL4
NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 100
NXP SemiconductorsSPC5604BACLL6
NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+85degC, Automotive Grade, QFP 100
MCU 32-BIT SAM3S ARM CORTEX M3 RISC 128KB FLASH 1.8V/3.3V 100-PIN LQFP

Descriptions

Descriptions of STMicroelectronics SPC560B50L3C6E0Y provided by its distributors.

MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 100-Pin LQFP Tray
32-BIT MICROCONTROLLER FAMILY Microcontroller, 32-Bit, FLASH, 64MHz, CMOS, PQFP100
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
IC MCU 32BIT 512KB FLASH 100LQFP / e200z0h series Microcontroller IC 32-Bit Single-Core 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
3V~5.5V 64MHz 32KB FLASH 512KB DMA,POR,PWM,WDT 79 1 3.3V 3.6V,5.5V 64MHz CANbus,I2C,LINbus,SCI,SPI A/D 28x10b 32bit e200z0h QFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics