STMicroelectronics SPC560P40L1BEFBR

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560P40L1BEFBR.

IHS

Datasheet103 pages12 years ago

SHENGYU ELECTRONICS

STMicroelectronics

Alternate Parts

Price @ 1000
$ 3.145
Stock
111,890
1,327,232
Authorized Distributors
0
5
Core Architecture
-
-
Data Bus Width
32 b
32 b
Max Frequency
40 MHz
40 MHz
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
RAM Size
20 kB
20 kB
Number of I/Os
37
37
Number of GPIO
-
-
Interface
LIN, UART
LIN, UART
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
PWM
PWM
Number of Timers/Counters
6
6
Watchdog Timer
Yes
Yes
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
125 °C
Access Time
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
STMicroelectronicsSPC560P34L1CEFAR
MCU 32-bit e200z0h RISC 192KB Flash 3.3V/5V 64-Pin LQFP T/R Automotive AEC-Q100
STMicroelectronicsSPC560D40L1B4E0X
MCU 32-Bit SPC560D40x e200z0h RISC 256KB Flash 3.3V/5V 64-Pin LQFP T/R
STMicroelectronicsSTM32F302RCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray
IC MCU 32BIT 256KB FLASH 64LFQFP / MCU 32-bit RX RISC 256KB Flash 3.3V/5V 64-Pin LFQFP Tray
NXP SemiconductorsMK10DX256VLH7
Microcontroller 32-Bit ARM Cortex M4 RISC 256K-byte Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray

Descriptions

Descriptions of STMicroelectronics SPC560P40L1BEFBR provided by its distributors.

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
IC MCU 32BIT 256KB FLASH 64LQFP / MCU 32-bit e200z0h RISC 256KB Flash 3.3V Automotive 64-Pin LQFP T/R
32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 3.3V 256kB
RISC Microcontroller, CMOS, PQFP64
IC MCU 32BIT 256KB FLASH 64LQFP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics